0022232021 vs 22-28-1030 feature comparison

0022232021 Molex

Buy Now Datasheet

22-28-1030 Molex

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description LOW HALOGEN, ROHS AND REACH COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex Molex
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL BRIGHT TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Breadth 0.284 inch
Body Depth 0.359 inch
Body Length 0.3 inch
Body/Shell Style RECEPTACLE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
Insertion Force-Max 1.946 N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.1 inch
Mounting Option 1 FRICTION LOCK
Mounting Option 2 LOCKING
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Reference Standard UL
Withdrawl Force-Min .556 N

Compare 22-28-1030 with alternatives