0039302037
vs
2-1445085-3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
TE CONNECTIVITY LTD
|
Package Description |
LOW HALOGEN AND ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Samacsys Manufacturer |
Molex
|
TE Connectivity
|
Additional Feature |
MINI-FIT JR., POLARIZED, SHROUDED
|
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
NOT APPLICABLE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYAMIDE66
|
POLYAMIDE
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
1445022-3
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
3
|
3
|
UL Flammability Code |
94V-2
|
94V-0
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
15 Weeks
|
Board Mounting Option |
|
BOARD LOCK
|
Body Breadth |
|
0.172 inch
|
Body Depth |
|
0.364 inch
|
Body Length |
|
0.517 inch
|
Body/Shell Style |
|
PLUG
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
SQ PIN-SKT
|
Durability |
|
30 Cycles
|
EMI Shielded |
|
NO
|
Insulation Diameter-Min |
|
1.52 inch
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
BLACK
|
Mains Connector Rating |
|
5A
|
Mating Contact Pitch |
|
0.118 inch
|
Mounting Option 1 |
|
LOCKING
|
Mounting Option 2 |
|
LOCKING
|
Mounting Style |
|
STRAIGHT
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
1
|
Number of Ports |
|
1
|
Number of Rows Loaded |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
Panel Mount |
|
NO
|
Plating Thickness |
|
15u inch
|
Polarization Key |
|
POLARIZED
|
Rated Current (Signal) |
|
5 A
|
Rated Voltage |
|
250 V
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.125 inch
|
Terminal Pitch |
|
3 mm
|
Wire Size-Max |
|
20 AWG
|
Wire Size-Min |
|
30 AWG
|
|
|
|
Compare 0039302037 with alternatives
Compare 2-1445085-3 with alternatives