0204-125
vs
2N6985
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MOTOROLA INC
|
Package Description |
55JT, 8 PIN
|
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Microsemi Corporation
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Collector Current-Max (IC) |
16 A
|
16 A
|
Collector-Emitter Voltage-Max |
32 V
|
30 V
|
Configuration |
COMMON EMITTER, 2 ELEMENTS
|
COMMON EMITTER, 2 ELEMENTS
|
DC Current Gain-Min (hFE) |
20
|
20
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
R-CDFM-F8
|
R-CDFM-F4
|
JESD-609 Code |
e0
|
|
Number of Elements |
2
|
2
|
Number of Terminals |
8
|
4
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Case Connection |
|
EMITTER
|
Collector-Base Capacitance-Max |
|
115 pF
|
Power Dissipation-Max (Abs) |
|
270 W
|
Power Gain-Min (Gp) |
|
8 dB
|
|
|
|
Compare 0204-125 with alternatives
Compare 2N6985 with alternatives