0215002.MXP vs 0215002.MXESPP feature comparison

0215002.MXP Littelfuse Inc

Buy Now Datasheet

0215002.MXESPP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Additional Feature PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT PRE ARCHING TIME: OPEN WITHIN 0.01 SEC AT 1000% RATED CURRENT
Blow Characteristic TIME LAG TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
Joule Integral-Nom 11 J 11 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 1500 A 1500 A
Rated Current 2 A 2 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 250 V
Reference Standard CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE CCC; CE; CSA; CUL; KC; PSE; UL; VDE
Surface Mount NO NO
Terminal Finish NICKEL MATTE TIN
Terminal Shape END CAP PIN WIRE
Trip Time or Delay 0.01 s 0.01 s
Base Number Matches 2 2
HTS Code 8536.10.00.40
JESD-609 Code e3

Compare 0215002.MXP with alternatives

Compare 0215002.MXESPP with alternatives