0215002.MXP vs BK-S505H-V-2-R feature comparison

0215002.MXP Littelfuse Inc

Buy Now Datasheet

BK-S505H-V-2-R Eaton Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC EATON CORP
Package Description ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE Eaton
Additional Feature PRE ARCHING TIME: OPEN WITHIN 10 MILLISEC AT 1000% RATED CURRENT RATED BREAKING CAPACITY AT 400 VDC: 1500 A
Blow Characteristic TIME LAG TIME DELAY
Body Height 20 mm 21.1 mm
Body Length or Diameter 5.2 mm 5.54 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
Joule Integral-Nom 11 J 11 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 1500 A 100 A
Rated Current 2 A 2 A
Rated Voltage(AC) 250 V 600 V
Rated Voltage(DC) 250 V 400 V
Reference Standard CCC; CE; CSA; IEC; KC; PSE; SEMKO; SEV; UL; VDE CUL; UL
Surface Mount NO NO
Terminal Finish NICKEL Tin (Sn)
Terminal Shape END CAP PIN WIRE
Trip Time or Delay 0.01 s 0.01 s
Base Number Matches 2 1
HTS Code 8536.10.00.40
Factory Lead Time 12 Weeks
JESD-609 Code e3

Compare 0215002.MXP with alternatives

Compare BK-S505H-V-2-R with alternatives