0251001.NRT1L vs 0251001.PXT1L feature comparison

0251001.NRT1L Littelfuse Inc

Buy Now Datasheet

0251001.PXT1L Littelfuse Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Additional Feature RATED BREAKING CAPACITY AT 125 VDC : 300 A RATED BREAKING CAPACITY AT 125 VDC : 300 A
Blow Characteristic VERY FAST VERY FAST
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 2.8 mm 2.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size PICO PICO
JESD-609 Code e3 e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR BULK
Rated Breaking Capacity 50 A 50 A
Rated Current 1 A 1 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CCC; CE; CSA; CUL; PSE; TUV; UKCA; UL CCC; CE; CSA; CUL; PSE; TUV; UKCA; UL
Surface Mount NO NO
Terminal Finish MATTE TIN TIN
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 0.004 s 0.004 s
Base Number Matches 1 1
Package Description HALOGEN FREE AND ROHS COMPLIANT

Compare 0251001.NRT1L with alternatives

Compare 0251001.PXT1L with alternatives