0251003.NRT1L vs 0251003.PAT1 feature comparison

0251003.NRT1L Littelfuse Inc

Buy Now Datasheet

0251003.PAT1 Littelfuse Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description HALOGEN FREE AND ROHS COMPLIANT HALOGEN FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT RATED BREAKING CAPACITY AT 125 VDC: 300 A, PRE ARCHING TIME: OPEN WITHIN 4 MILLISEC AT 1000% RATED CURRENT
Blow Characteristic VERY FAST VERY FAST
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 2.8 mm 2.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Class Supplemental
Fuse Size PICO
JESD-609 Code e3
Joule Integral-Nom 1 J 1 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR AMMO PACK
Physical Dimension 2.8mm x 7.11mm 2.8mm x 7.11mm
Pre-arcing Rating 1.19 A2/s
Rated Breaking Capacity 50 A 50 A
Rated Current 3 A 3 A
Rated Voltage 125 V
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CCC; CSA; CUL; PSE; TUV; UL CCC; CSA; PSE; QPL; TUV; UL
Surface Mount NO NO
Terminal Finish Tin (Sn) Pure Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 0.004 s
Base Number Matches 1 1

Compare 0251003.NRT1L with alternatives

Compare 0251003.PAT1 with alternatives