0302CS-5N1XJLU
vs
0302CS-5N1XJSU
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Package Description |
CHIP
|
0302
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
0302
|
0302
|
Construction |
Rectangular
|
Chip
|
Core Material |
CERAMIC
|
CERAMIC
|
DC Resistance |
0.074 Ω
|
0.074 Ω
|
Inductance-Nom (L) |
0.0051 µH
|
0.0051 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e4
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
155 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
0.45 mm
|
0.45 mm
|
Package Length |
0.86 mm
|
0.86 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.53 mm
|
0.53 mm
|
Packing Method |
TR
|
TR
|
Rated Current-Max |
0.83 A
|
0.83 A
|
Self Resonance Frequency |
9650 MHz
|
0.00965 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Silver/Platinum (Ag/Pt) - with Glass frit
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
250 MHz
|
250 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
Quality Factor-Min (at L-nom) |
|
62
|
|
|
|
Compare 0302CS-5N1XJLU with alternatives
Compare 0302CS-5N1XJSU with alternatives