0325015.HXP vs 0325015.MXP feature comparison

0325015.HXP Littelfuse Inc

Buy Now Datasheet

0325015.MXP Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG TIME LAG
Body Height 32.72 mm 32.72 mm
Body Length or Diameter 6.99 mm 6.99 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3AB 3AB
JESD-609 Code e3 e3
Joule Integral-Nom 245 J 245 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Physical Dimension 6.99mm x 32.72mm 6.99mm x 32.72mm
Pre-arcing Rating 245 A2/s 245 A2/s
Rated Breaking Capacity 400 A 400 A
Rated Current 15 A 15 A
Rated Voltage 250 V 250 V
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 250 V 250 V
Reference Standard CE; CSA; KC; PSE; UL CE; CSA; KC; PSE; UL
Surface Mount NO NO
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 14400 s 14400 s
Base Number Matches 2 2

Compare 0325015.HXP with alternatives

Compare 0325015.MXP with alternatives