0325015.HXP vs 325015 feature comparison

0325015.HXP Littelfuse Inc

Buy Now Datasheet

325015 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG SLOW
Body Height 32.72 mm 32.39 mm
Body Length or Diameter 6.99 mm 6.99 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3AB
JESD-609 Code e3 e0
Joule Integral-Nom 245 J 245 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Physical Dimension 6.99mm x 32.72mm 6.99mm x 32.39mm
Pre-arcing Rating 245 A2/s
Rated Breaking Capacity 400 A
Rated Current 15 A 15 A
Rated Voltage 250 V
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 250 V
Reference Standard CE; CSA; KC; PSE; UL CSA
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 14400 s
Base Number Matches 1 2

Compare 0325015.HXP with alternatives

Compare 325015 with alternatives