0326015.HXP
vs
325015
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
LITTELFUSE
|
Blow Characteristic |
TIME LAG
|
SLOW
|
Body Height |
31.75 mm
|
32.39 mm
|
Body Length or Diameter |
6.35 mm
|
6.99 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
3AB
|
|
Joule Integral-Nom |
245 J
|
245 J
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
400 A
|
|
Rated Current |
15 A
|
15 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Rated Voltage(DC) |
250 V
|
|
Reference Standard |
CE; CSA; KC; PSE; UL
|
CSA
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Trip Time or Delay |
14400 s
|
|
Base Number Matches |
2
|
23
|
HTS Code |
|
8536.10.00.40
|
JESD-609 Code |
|
e0
|
|
|
|
Compare 325015 with alternatives