0326015.HXP vs 0326015.MXP feature comparison

0326015.HXP Littelfuse Inc

Buy Now Datasheet

0326015.MXP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Blow Characteristic TIME LAG TIME DELAY
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3AB 3AB
Joule Integral-Nom 245 J 245 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 400 A 400 A
Rated Current 15 A 15 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 250 V 125 V
Reference Standard CE; CSA; KC; PSE; UL CE; CSA; KC; PSE; TUV; UL
Surface Mount NO NO
Terminal Finish NICKEL NICKEL
Terminal Shape END CAP END CAP
Trip Time or Delay 14400 s 5 s
Base Number Matches 1 1
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 600 A