If you like Findchips… You will love Findchips PRO. Try it Now.

0326015.MXP vs 0326015.HXP feature comparison

0326015.MXP Littelfuse Inc

Buy Now Datasheet

0326015.HXP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic TIME LAG TIME LAG
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3AB 3AB
Joule Integral-Nom 245 J 245 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Physical Dimension 6.35mm x 31.75mm 6.35mm x 31.75mm
Pre-arcing Rating 245 A2/s 245 A2/s
Rated Breaking Capacity 400 A 400 A
Rated Current 15 A 15 A
Rated Voltage 250 V 250 V
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 250 V 250 V
Reference Standard CE; CSA; KC; PSE; UL CE; CSA; KC; PSE; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Shape END CAP END CAP
Trip Time or Delay 14400 s 14400 s
Base Number Matches 1 1

Compare 0326015.MXP with alternatives

Compare 0326015.HXP with alternatives