If you like Findchips… You will love Findchips PRO. Try it Now.

0326015.MXP vs 325015P feature comparison

0326015.MXP Littelfuse Inc

Buy Now Datasheet

325015P Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG SLOW
Body Height 31.75 mm 32.72 mm
Body Length or Diameter 6.35 mm 6.99 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3AB
Joule Integral-Nom 245 J 245 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Physical Dimension 6.35mm x 31.75mm 6.99mm x 32.72mm
Pre-arcing Rating 245 A2/s
Rated Breaking Capacity 400 A 400 A
Rated Current 15 A 15 A
Rated Voltage 250 V
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 250 V
Reference Standard CE; CSA; KC; PSE; UL CE; CSA; PSE; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni) Matte Tin (Sn)
Terminal Shape END CAP PIN WIRE
Trip Time or Delay 14400 s
Base Number Matches 1 1
JESD-609 Code e3
Manufacturer Series 325P

Compare 0326015.MXP with alternatives

Compare 325015P with alternatives