03P2J-AZ
vs
03P2J
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
SOT-89
|
SC-62
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Circuit Commutated Turn-off Time-Nom |
25 µs
|
25 µs
|
DC Gate Trigger Current-Max |
0.2 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
0.8 V
|
0.8 V
|
Holding Current-Max |
5 mA
|
5 mA
|
JESD-609 Code |
e6
|
e0
|
Leakage Current-Max |
0.1 mA
|
0.1 mA
|
Non-Repetitive Pk On-state Cur |
6 A
|
6 A
|
On-State Voltage-Max |
1.6 V
|
|
On-state Current-Max |
300 A
|
300 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Peak Reflow Temperature (Cel) |
260
|
|
Repetitive Peak Off-state Voltage |
200 V
|
200 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN BISMUTH
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
6
|
Package Description |
|
SMALL OUTLINE, R-PSSO-F3
|
Pin Count |
|
3
|
HTS Code |
|
8541.30.00.80
|
Case Connection |
|
ANODE
|
Configuration |
|
SINGLE
|
JESD-30 Code |
|
R-PSSO-F3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
0.47 A
|
Repetitive Peak Reverse Voltage |
|
200 V
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
SINGLE
|
|
|
|