04611.25ER
vs
0451.100MRL
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Samacsys Manufacturer |
LITTELFUSE
|
LITTELFUSE
|
Additional Feature |
RATED BREAKING CAPACITY AT 80 VDC: 100 A
|
|
Blow Characteristic |
SLOW
|
VERY FAST
|
Body Breadth |
3.12 mm
|
2.69 mm
|
Body Height |
3.12 mm
|
2.69 mm
|
Body Length or Diameter |
10.1 mm
|
6.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
4012
|
NANO
|
JESD-609 Code |
e4
|
e4
|
Joule Integral-Nom |
16 J
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR
|
TR
|
Rated Breaking Capacity |
60 A
|
50 A
|
Rated Current |
1.25 A
|
0.1 A
|
Rated Voltage(AC) |
600 V
|
125 V
|
Rated Voltage(DC) |
80 V
|
125 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
SILVER
|
GOLD
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Trip Time or Delay |
1 s
|
|
Base Number Matches |
1
|
3
|
Package Description |
|
HALOGEN FREE AND ROHS COMPLIANT
|
Pre-arcing Time-Min |
|
5000 ms
|
|
|
|
Compare 04611.25ER with alternatives
Compare 0451.100MRL with alternatives