0462-201-16141
vs
FC116N2-1565.0
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
Factory Lead Time |
16 Weeks, 3 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Assembly Item Name |
CONTACT
|
CONTACT
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
Contact Design |
MACHINED
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Style |
ROUND PIN-SOCKET
|
ROUND PIN-SOCKET
|
Cross Section Area |
1.3 mm2
|
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Rated Current |
13 A
|
|
Terminal Length |
0.25 inch
|
0.25 inch
|
Terminal Type |
CRIMP
|
CRIMP
|
Wire Gauge |
16 AWG
|
|
Wire Size-Max |
16 AWG
|
|
Wire Size-Min |
20 AWG
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.90.40.00
|
Additional Feature |
|
CONTACT FINISH: GOLD (10) OVER NICKEL OVER COPPER
|
Finish Thickness |
|
10
|
Material |
|
COPPER ALLOY
|
Mounting Style |
|
STRAIGHT
|
|
|
|
Compare 0462-201-16141 with alternatives
Compare FC116N2-1565.0 with alternatives