0496231890 vs 39-31-0183 feature comparison

0496231890 Molex

Buy Now Datasheet

39-31-0183 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Package Description ROHS COMPLIANT LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN (35) OVER COPPER
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE POLYAMIDE66
MIL Conformance NO NO
Manufacturer Series 49623 5566
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 1
Contact Finish Termination TIN (35) OVER COPPER
JESD-609 Code e3

Compare 0496231890 with alternatives

Compare 39-31-0183 with alternatives