0496231890 vs IPT1-109-04-S-D feature comparison

0496231890 Molex

Buy Now Datasheet

IPT1-109-04-S-D

Part not found

Search for IPT1-109-04-S-D
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYAMIDE
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Option GENERAL PURPOSE
Termination Type CRIMP
Total Number of Contacts 18
UL Flammability Code 94V-2
Base Number Matches 1

Compare 0496231890 with alternatives