0496231890 vs MMIP18M3N82C1 feature comparison

0496231890 Molex

Buy Now Datasheet

MMIP18M3N82C1 Amphenol Positronic

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC POSITRONIC INDUSTRIES INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature POLARIZED POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE GLASS FILLED POLYESTER
MIL Conformance NO NO
Manufacturer Series 49623 MMIP
Mating Information MULTIPLE MATING PARTS AVAILABLE MMIP18M3N82C1
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-2 94V-0
Base Number Matches 1 1
Contact Finish Termination GOLD (30) OVER NICKEL
JESD-609 Code e4

Compare 0496231890 with alternatives

Compare MMIP18M3N82C1 with alternatives