0500798100
vs
DF13-2630SCF(80)
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
HIROSE ELECTRIC CO LTD
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.90.40.00
|
|
Samacsys Manufacturer |
Molex
|
|
Additional Feature |
CONTACT FINISH: TIN
|
|
Assembly Item Name |
CONTACT
|
|
Cable Entry-Max |
0.0409 inch
|
|
Cable Entry-Min |
0.0197 inch
|
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
Contact Design |
LOOSE
|
|
Contact Gender |
FEMALE
|
|
Contact Style |
BELLOWED CONTACT
|
|
DIN Conformance |
NO
|
|
Finish Thickness |
35
|
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Material |
PHOSPHOR BRONZE
|
|
Mounting Style |
STRAIGHT
|
|
Terminal Length |
0.079 inch
|
|
Terminal Type |
CRIMP
|
|
Used With |
51021 HOUSING
|
|
Wire Size-Max |
26 AWG
|
|
Wire Size-Min |
28 AWG
|
|
Base Number Matches |
1
|
1
|
|
|
|