If you like Findchips… You will love Findchips PRO. Try it Now.

0533980471 vs 53398-0495 feature comparison

0533980471 Molex

Buy Now Datasheet

53398-0495 Molex

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description LOW HALOGEN, ROHS AND REACH COMPLIANT
Reach Compliance Code compliant unknown
Additional Feature POLARIZED EMBOSSED TAPE PACKAGING
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN NOT SPECIFIED
Contact Finish Termination Tin (Sn)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.25 mm 1.25 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option FITTING NAIL
Body Breadth 0.146 inch
Body Depth 0.185 inch
Body Length 0.4 inch
Contact Pattern RECTANGULAR
Contact Style BLADE PIN-SKT
Insulator Material GLASS FILLED NYLON
Manufacturer Series 53398
Mating Contact Pitch 0.049 inch
Mounting Option 1 LOCKING
Number Of Connectors ONE
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Plating Thickness 118u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL
Reliability COMMERCIAL

Compare 0533980471 with alternatives

Compare 53398-0495 with alternatives