0603ASM-036G-08 vs 0603AS-036G-08 feature comparison

0603ASM-036G-08 FASTRON GmBH

Buy Now Datasheet

0603AS-036G-08 FASTRON GmBH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FASTRON ELECTRONICS INC FASTRON ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Case/Size Code 0603 0603
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.25 Ω 0.25 Ω
Inductance-Nom (L) 0.036 µH 0.036 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1 mm 1 mm
Package Length 1.7 mm 1.7 mm
Package Style SMT SMT
Package Width 1.1 mm 1.1 mm
Packing Method TR, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 2200 MHz 2200 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 2% 2%
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare 0603ASM-036G-08 with alternatives

Compare 0603AS-036G-08 with alternatives