0805HS-120TJBB
vs
AISC-0805L-R012M-J-S
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
ABRACON CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
CERAMIC
|
CERAMIC
|
DC Resistance |
0.15 Ω
|
0.15 Ω
|
Inductance-Nom (L) |
0.012 µH
|
0.012 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Quality Factor-Min (at L-nom) |
50
|
50
|
Rated Current-Max |
0.6 A
|
0.6 A
|
Self Resonance Frequency |
4000 MHz
|
4100 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q MEASURED AT 500 MHZ
|
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
ONE SURFACE
|
Test Frequency |
250 MHz
|
250 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
Case/Size Code |
|
0805
|
Construction |
|
Rectangular
|
JESD-609 Code |
|
e4
|
Package Height |
|
1.52 mm
|
Package Length |
|
2.29 mm
|
Package Style |
|
SMT
|
Package Width |
|
1.73 mm
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
|
|
|
Compare 0805HS-120TJBB with alternatives
Compare AISC-0805L-R012M-J-S with alternatives