If you like Findchips… You will love Findchips PRO. Try it Now.

0805PS-472KLB vs 0805PS-472KTC feature comparison

0805PS-472KLB Coilcraft Inc

Buy Now Datasheet

0805PS-472KTC Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 1319 1319
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1319
Construction Chip
Core Material CERAMIC-FERRITE
DC Resistance 0.85 Ω
Inductance-Nom (L) 4.7 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Height 2 mm
Package Length 3.38 mm
Package Style SMT
Package Width 3 mm
Packing Method TR
Quality Factor-Min (at L-nom) 21
Rated Current-Max 0.59 A
Self Resonance Frequency 155 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Special Feature Q MEASURED AT 1 MHZ
Surface Mount YES
Terminal Finish Silver/Palladium/Platinum - with Glass frit
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 10%
Base Number Matches 1 1

Compare 0805PS-472KLB with alternatives

Compare 0805PS-472KTC with alternatives