0805S8F1622B4 vs SFR10EZPF1622 feature comparison

0805S8F1622B4 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

SFR10EZPF1622 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROHM CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 16200 Ω 16200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 0805(1/8WS,F TOL)
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Rohs Code Yes
Package Description CHIP
Additional Feature ANTI-SULFUR, RATED CURRENT: 2A
Mounting Feature SURFACE MOUNT
Packing Method TR, PAPER, 7 INCH
Rated Temperature 70 °C
Reference Standard AEC-Q200; IATF 16949
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 0805S8F1622B4 with alternatives

Compare SFR10EZPF1622 with alternatives