0805S8F1622T5E vs 0805WAF1622T4E feature comparison

0805S8F1622T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

0805WAF1622T4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Chip Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR
Rated Power Dissipation (P) 0.125 W 0.1 W
Rated Temperature 70 °C
Resistance 16200 Ω 16200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare 0805S8F1622T5E with alternatives

Compare 0805WAF1622T4E with alternatives