0805WAF1622C4E vs 0805S8F1622BC feature comparison

0805WAF1622C4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

0805S8F1622BC Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Rated Power Dissipation (P) 0.1 W 0.125 W
Resistance 16200 Ω 16200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare 0805WAF1622C4E with alternatives

Compare 0805S8F1622BC with alternatives