1-1571998-3
vs
2-5435668-5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Actuator Color |
WHITE
|
|
Actuator Material |
LIQUID CRYSTAL POLYMER
|
|
Actuator Type |
PIANO
|
TOP ROCKER
|
Body Breadth |
9.6 mm
|
9.65 mm
|
Body Color |
BLACK
|
|
Body Height |
7.7 mm
|
7.36 mm
|
Body Length or Diameter |
21.29 mm
|
17.27 mm
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
|
Contact Current(DC)-Max |
0.025 A
|
1 A
|
Contact (DC) Max Rating R Load |
.025A@24VDC
|
|
Contact Resistance |
0.1 mΩ
|
|
Contact Voltage(DC)-Max |
24 V
|
40 V
|
Dielectric Withstand Volts |
300VAC V
|
|
Electrical Life |
1000 Cycle(s)
|
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
End Contact Plating |
GOLD OVER NICKEL
|
TIN
|
Housing Material |
POLYPHENYLENE SULPHIDE
|
GLASS FILLED POLYESTER
|
Insulation Resistance |
100000000 Ω
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switch Sections |
1
|
6
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
PCB Hole Count |
16
|
|
Sealing |
TAPE SEALED
|
TAPE SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Length |
0.14 inch
|
0.14 inch
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
WIRE
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.65
|
Factory Lead Time |
|
43 Weeks
|
Additional Feature |
|
LOW PROFILE
|
Contact Current(AC)-Max |
|
1 A
|
JESD-609 Code |
|
e4
|
Number of Positions |
|
6
|
Packing Method |
|
TUBE
|
Terminal Finish |
|
Gold (Au)
|
|
|
|
Compare 1-1571998-3 with alternatives
Compare 2-5435668-5 with alternatives