1-1617146-3
vs
M28776/1-030P
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.41.00.20
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
WITH COIL SUPPRESSION DIODE
|
COIL TRANSIENT SUPPRESSION DIODE
|
Coil Current(DC)-Max |
0.017 A
|
0.02 A
|
Coil Power |
450 mW
|
530 mW
|
Coil Resistance |
1560 Ω
|
1560 Ω
|
Coil Voltage(DC)-Max |
26.5 V
|
26.5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(AC)-Max |
1 A
|
0.25 A
|
Contact Current(DC)-Max |
1 A
|
1 A
|
Contact Voltage(AC)-Max |
28 V
|
115 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
2 FORM C
|
|
Relay Function |
DPDT-CO
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Sealing |
HERMETICALLY SEALED
|
CORROSION PROOF; HERMETICALLY SEALED
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
WIRE WRAP
|
Base Number Matches |
1
|
2
|
Body Height |
|
7.11 mm
|
Body Length or Diameter |
|
8.51 mm
|
Coil Operate Voltage(DC) |
|
14.2 V
|
Coil Release Voltage(DC) |
|
1.37 V
|
Contact (AC) Max Rating R Load |
|
.25A@115VAC
|
Contact (DC) Max Rating R Load |
|
1A@28VDC
|
Electrical Life |
|
100000 Cycle(s)
|
Operate Time |
|
3.5 ms
|
Reference Standard |
|
MIL-PRF-28776/1
|
Release Time |
|
9 ms
|
|
|
|
Compare 1-1617146-3 with alternatives
Compare M28776/1-030P with alternatives