1-1624108-0
vs
36401E3N3ATDF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
0402
|
CHIP, 0402
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Case/Size Code |
0402
|
0402
|
DC Resistance |
0.45 Ω
|
0.45 Ω
|
Inductance-Nom (L) |
0.0033 µH
|
0.0033 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Packing Method |
TR
|
TR
|
Quality Factor-Min (at L-nom) |
13
|
13
|
Rated Current-Max |
0.38 A
|
0.38 A
|
Self Resonance Frequency |
6000 MHz
|
6000 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
INDUCTANE TOLERANCE IS 0.2 NANO HENRY
|
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.2%
|
0.2%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1-1624108-0 with alternatives
Compare 36401E3N3ATDF with alternatives