1-1649327-0
vs
G8P-1C2T-F-DC5
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
OMRON CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
12.7 mm
|
27.7 mm
|
Body Height |
15.7 mm
|
28.3 mm
|
Body Length or Diameter |
29 mm
|
32 mm
|
Coil Current(DC)-Max |
0.08 A
|
0.185 A
|
Coil Operate Voltage(DC) |
3.5 V
|
3.75 V
|
Coil Power |
403 mW
|
900 mW
|
Coil Release Voltage(DC) |
0.5 V
|
0.5 V
|
Coil Resistance |
63 Ω
|
27 Ω
|
Coil Voltage(DC)-Max |
5 V
|
5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(AC)-Max |
12 A
|
10 A
|
Contact Current(DC)-Max |
12 A
|
20 A
|
Contact Voltage(AC)-Max |
400 V
|
250 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Dielectric Strength Between Coil and Contacts |
5000 Vrms
|
|
Dielectric Strength Between Open Contacts |
1000 Vrms
|
|
End Contact Material |
SILVER NICKEL
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Packing Method |
BOX
|
|
Physical Dimension |
29mm x 12.7mm x 15.7mm
|
32mm x 27.7mm x 28.3mm
|
Reference Standard |
UL; VDE
|
CSA; UL; VDE
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
1 FORM C
|
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
QUICK CONNECT
|
Weight |
14 g
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.41.00.50
|
Contact (AC) Max Rating R Load |
|
10A@250VAC
|
Contact (DC) Max Rating R Load |
|
20A@28VDC
|
Contact Voltage(DC)-Max |
|
28 V
|
Electrical Life |
|
100000 Cycle(s)
|
Operate Time |
|
15 ms
|
Operating Temperature-Min |
|
-55 °C
|
Release Time |
|
10 ms
|
|
|
|
Compare 1-1649327-0 with alternatives
Compare G8P-1C2T-F-DC5 with alternatives