1-1825955-7
vs
3ETL9-12.0
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
APEM COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
5.99 mm
|
10.1 mm
|
Body Height |
3.6 mm
|
5.1 mm
|
Body Length or Diameter |
5.99 mm
|
10.1 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@24VDC
|
.05A@24VDC
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Electrical Life |
100000 Cycle(s)
|
10000000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
1.47 N
|
3 N
|
Operating Temperature-Max |
85 °C
|
115 °C
|
Operating Temperature-Min |
-35 °C
|
-40 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.40
|
Samacsys Manufacturer |
|
Apem
|
Packing Method |
|
BULK
|
Sealing |
|
IP67; MOISTURE PROOF; WATER PROOF
|
|
|
|
Compare 1-1825955-7 with alternatives
Compare 3ETL9-12.0 with alternatives