1.5KE440/100
vs
1.5KE440-E3/54
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Breakdown Voltage-Nom |
|
440 V
|
Clamping Voltage-Max |
|
631 V
|
Diode Type |
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-55 °C
|
Polarity |
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
|
356 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Matte Tin (Sn)
|
Base Number Matches |
|
1
|
|
|
|
Compare 1.5KE440-E3/54 with alternatives