1.5KE440A vs 1.5KE440/64 feature comparison

1.5KE440A STMicroelectronics

Buy Now Datasheet

1.5KE440/64

Part not found

Search for 1.5KE440/64
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code DO-201
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 25 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature UL RECOGNIZED
Breakdown Voltage-Max 462 V
Breakdown Voltage-Min 418 V
Breakdown Voltage-Nom 440 V
Case Connection ISOLATED
Clamping Voltage-Max 776 V
Configuration SINGLE
Diode Capacitance-Min 360 pF
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 376 V
Reverse Current-Max 5 µA
Surface Mount NO
Technology AVALANCHE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3

Compare 1.5KE440A with alternatives