1.5KE440A Concord Semiconductor CorpBuy Now Datasheet |
1.5KE440E3/74Part not found Search for 1.5KE440E3/74 |
Part Life Cycle Code | Transferred | |
---|---|---|
Ihs Manufacturer | CONCORD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 440 V | |
Clamping Voltage-Max | 602 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 376 V | |
Surface Mount | NO | |
Base Number Matches | 58 | |