1.5KE47C-T3 vs 1.5KE47CAE3/73 feature comparison

1.5KE47C-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet

1.5KE47CAE3/73

Part not found

Search for 1.5KE47CAE3/73
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD
Part Package Code DO-214AE
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 51.7 V
Breakdown Voltage-Min 42.3 V
Breakdown Voltage-Nom 47 V
Case Connection ISOLATED
Clamping Voltage-Max 67.8 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AE
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Rep Pk Reverse Voltage-Max 38.1 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 3

Compare 1.5KE47C-T3 with alternatives