1.5KE47CAE3/66 vs 1.5KE47CAHE3_A/C feature comparison

1.5KE47CAE3/66 Vishay Semiconductors

Buy Now Datasheet

1.5KE47CAHE3_A/C Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY INTERTECHNOLOGY INC
Package Description O-PALF-W2
Pin Count 2
Manufacturer Package Code CASE 1.5KE
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 49.4 V 49.4 V
Breakdown Voltage-Min 44.7 V 44.7 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 40.2 V 40.2 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Factory Lead Time 46 Weeks
Date Of Intro 2016-10-23
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 47.05 V
Clamping Voltage-Max 64.8 V
Peak Reflow Temperature (Cel) NOT APPLICABLE
Reverse Current-Max 1 µA
Reverse Test Voltage 40.2 V
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare 1.5KE47CAE3/66 with alternatives

Compare 1.5KE47CAHE3_A/C with alternatives