1.5KE47CARL
vs
1.5KE47C/51
feature comparison
|
Buy Now
Datasheet
|
1.5KE47C/51
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Source Content uid |
1.5KE47CARL
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
STMICROELECTRONICS
|
TELEFUNKEN MICROELECTRONICS GMBH
|
Part Package Code |
DO-201
|
|
Package Description |
PLASTIC PACKAGE-2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
45 Weeks
|
|
Additional Feature |
UL RECOGNIZED
|
|
Breakdown Voltage-Max |
49.4 V
|
|
Breakdown Voltage-Min |
44.7 V
|
|
Breakdown Voltage-Nom |
47 V
|
|
Case Connection |
ISOLATED
|
|
Clamping Voltage-Max |
84 V
|
|
Configuration |
SINGLE
|
|
Diode Capacitance-Min |
1025 pF
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
|
JEDEC-95 Code |
DO-201
|
|
JESD-30 Code |
O-PALF-W2
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
175 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity |
BIDIRECTIONAL
|
|
Power Dissipation-Max |
5 W
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
40.2 V
|
|
Reverse Current-Max |
5 µA
|
|
Surface Mount |
NO
|
|
Technology |
AVALANCHE
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 1.5KE47CARL with alternatives