1.5KE47CARL vs 1.5KE47CAB feature comparison

1.5KE47CARL STMicroelectronics

Buy Now Datasheet

1.5KE47CAB Littelfuse Inc

Buy Now Datasheet
Source Content uid 1.5KE47CARL
Part Life Cycle Code Active Transferred
Ihs Manufacturer STMICROELECTRONICS SEMITRON
Part Package Code DO-201 DO-201AD
Package Description PLASTIC PACKAGE-2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code compliant unknown
Factory Lead Time 45 Weeks
Additional Feature UL RECOGNIZED
Breakdown Voltage-Max 49.4 V 49.4 V
Breakdown Voltage-Min 44.7 V 44.7 V
Breakdown Voltage-Nom 47 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 84 V
Configuration SINGLE SINGLE
Diode Capacitance-Min 1025 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40.2 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
Reference Standard UL RECOGNIZED

Compare 1.5KE47CARL with alternatives

Compare 1.5KE47CAB with alternatives