1000B-5001FNLT
vs
1000B-5001X
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
INRCORE LLC
|
Package Description |
ROHS COMPLIANT
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINALS ALSO
|
HEIGHT DIM INCLUDE TERMINAL ALSO
|
Application |
10/100/1000 BASE-T
|
1000 BASE-T
|
Height |
5.72 mm
|
5.97 mm
|
Length |
17.53 mm
|
17.78 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
4
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Packing Method |
TAPE & REEL
|
BULK
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1:1
|
Width |
12.19 mm
|
12.45 mm
|
Base Number Matches |
3
|
3
|
Factory Lead Time |
|
8 Weeks
|
JESD-609 Code |
|
e0
|
Primary Inductance |
|
350 µH
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 1000B-5001X with alternatives