1000B-5001NLT
vs
1000B-5001F
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
INRCORE LLC
|
INRCORE LLC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
HEIGHT DIM INCLUDE TERMINAL ALSO
|
HEIGHT DIM INCLUDE TERMINAL ALSO
|
Application |
1000 BASE-T
|
1000 BASE-T
|
Height |
5.97 mm
|
5.97 mm
|
Length |
17.78 mm
|
17.78 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TR
|
BULK
|
Primary Inductance |
350 µH
|
350 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1:1
|
Width |
12.45 mm
|
12.45 mm
|
Base Number Matches |
1
|
8
|
Factory Lead Time |
|
8 Weeks
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 1000B-5001NLT with alternatives
Compare 1000B-5001F with alternatives