1000B-5001NLT
vs
1000B-5001XNLT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSER LLC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
10/100/1000 BASE-T
|
10/100/1000 BASE-T
|
Approvals |
IEEE
|
IEEE
|
Height |
5.72 mm
|
5.72 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
17.53 mm
|
17.53 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
4
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Packing Method |
TR
|
TR
|
Primary Inductance |
350 µH
|
350 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1:1
|
Width |
12.19 mm
|
12.19 mm
|
Base Number Matches |
3
|
3
|
|
|
|
Compare 1000B-5001XNLT with alternatives