100181DC
vs
SY100S366FC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
MICREL INC
|
Package Description |
DIP, DIP24,.4
|
QFF, QFL24,.4SQ
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CAPABLE OF 8 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD
|
|
Family |
100K
|
100S
|
JESD-30 Code |
R-GDIP-T24
|
S-GQFP-F24
|
JESD-609 Code |
e0
|
e0
|
Load Capacitance (CL) |
3 pF
|
|
Logic IC Type |
ARITHMETIC LOGIC UNIT
|
MAGNITUDE COMPARATOR
|
Number of Bits |
4
|
9
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
OPEN-EMITTER
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
QFF
|
Package Equivalence Code |
DIP24,.4
|
QFL24,.4SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
FLATPACK
|
Power Supply Current-Max (ICC) |
300 mA
|
120 mA
|
Propagation Delay (tpd) |
7.4 ns
|
1.6 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.715 mm
|
2.29 mm
|
Surface Mount |
NO
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
FLAT
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
10.16 mm
|
9.78 mm
|
Base Number Matches |
4
|
3
|
Part Package Code |
|
QFP
|
Pin Count |
|
24
|
Length |
|
9.78 mm
|
Peak Reflow Temperature (Cel) |
|
240
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 100181DC with alternatives
Compare SY100S366FC with alternatives