10021
vs
10082
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
COAST ADVANCED CHIP MAGNETICS
|
COAST ADVANCED CHIP MAGNETICS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
1512
|
1512
|
Construction |
Molded Chip
|
Molded Chip
|
DC Resistance |
0.14 Ω
|
0.14 Ω
|
Inductance-Nom (L) |
0.47 µH
|
0.47 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
3.302 mm
|
3.302 mm
|
Package Length |
3.734 mm
|
3.734 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.972 mm
|
2.972 mm
|
Quality Factor-Min (at L-nom) |
80
|
80
|
Rated Current-Max |
0.59 A
|
0.59 A
|
Self Resonance Frequency |
190 MHz
|
190 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
FLAT
|
WRAPAROUND
|
Tolerance |
10%
|
10%
|
Base Number Matches |
3
|
3
|
|
|
|
Compare 10021 with alternatives
Compare 10082 with alternatives