100323PC
vs
100323QC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
LCC
|
Package Description |
DIP, DIP24,.4
|
QCCJ, LDCC28,.5SQ
|
Pin Count |
24
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
25 OHM LINE DRIVE CAPABILITY; COMMON OUTPUT ENABLE
|
WITH 25 OHM LINE DRIVE CAPABILITY
|
Control Type |
ENABLE HIGH
|
ENABLE HIGH
|
Family |
100K
|
100K
|
JESD-30 Code |
R-PDIP-T24
|
S-PQCC-J28
|
JESD-609 Code |
e0
|
e0
|
Length |
30.585 mm
|
11.43 mm
|
Load Capacitance (CL) |
3 pF
|
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
2
|
2
|
Number of Functions |
3
|
3
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
OPEN-EMITTER WITH CUT-OFF
|
OPEN-EMITTER WITH CUT-OFF
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
QCCJ
|
Package Equivalence Code |
DIP24,.4
|
LDCC28,.5SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Power Supply Current-Max (ICC) |
121 mA
|
|
Prop. Delay@Nom-Sup |
3.8 ns
|
3.6 ns
|
Propagation Delay (tpd) |
2.7 ns
|
3.4 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
4.57 mm
|
Surface Mount |
NO
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
10.16 mm
|
11.43 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 100323PC with alternatives
Compare 100323QC with alternatives