1008AS-1R5J-04
vs
1008ASM-1R5J-01
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FASTRON ELECTRONICS INC
|
FASTRON ELECTRONICS INC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
Case/Size Code |
1008
|
1008
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
CERAMIC
|
Ceramic
|
DC Resistance |
2.3 Ω
|
2.3 Ω
|
Inductance-Nom (L) |
1.5 µH
|
1.5 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
2.1 mm
|
2.1 mm
|
Package Length |
2.9 mm
|
2.9 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.8 mm
|
2.8 mm
|
Packing Method |
TR, 13 Inch
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom) |
35
|
35
|
Rated Current-Max |
0.33 A
|
0.33 A
|
Self Resonance Frequency |
200 MHz
|
200 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q FACTOR IS MEASURED AT: 50MHZ
|
Q IS MEASURED AT 50 MHZ
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Test Frequency |
7.9 MHz
|
7.9 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
|
|
|