1008CS-150XKBC
vs
1008CS-150XKBB
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Package Description |
1111
|
1111
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
1111
|
1111
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
CERAMIC
|
CERAMIC
|
DC Resistance |
0.1 Ω
|
0.1 Ω
|
Inductance-Nom (L) |
0.015 µH
|
0.015 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Manufacturer Series |
1008CS
|
1008CS
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
2.03 mm
|
2.03 mm
|
Package Length |
2.92 mm
|
2.92 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.79 mm
|
2.79 mm
|
Packing Method |
TR, Embossed Plastic, 7 Inch
|
TR
|
Quality Factor-Min (at L-nom) |
50
|
50
|
Rated Current-Max |
1 A
|
1 A
|
Self Resonance Frequency |
2500 MHz
|
2500 MHz
|
Series |
1008CS(10 TOL)
|
1008CS(10 TOL)
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q IS MEASURED AT 500MHZ
|
Q IS MEASURED AT 500MHZ
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
50 MHz
|
50 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1008CS-150XKBC with alternatives
Compare 1008CS-150XKBB with alternatives