1008HS-621TGLC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
|
Ihs Manufacturer |
COILCRAFT INC
|
|
Package Description |
1109
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Case/Size Code |
1008
|
|
Construction |
Rectangular
|
|
Core Material |
CERAMIC
|
|
DC Resistance |
1.4 Ω
|
|
Inductance-Nom (L) |
0.62 µH
|
|
Inductor Application |
RF INDUCTOR
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Height |
1.78 mm
|
|
Package Length |
2.67 mm
|
|
Package Style |
SMT
|
|
Package Width |
2.41 mm
|
|
Packing Method |
TR, Embossed Plastic, 7 Inch
|
|
Quality Factor-Min (at L-nom) |
45
|
|
Rated Current-Max |
0.3 A
|
|
Self Resonance Frequency |
375 MHz
|
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
|
Shielded |
NO
|
|
Special Feature |
Q IS MEASURED AT 100 MHZ
|
|
Surface Mount |
YES
|
|
Terminal Finish |
SILVER PALLADIUM PLATINUM
|
|
Terminal Placement |
DUAL ENDED
|
|
Terminal Shape |
WRAPAROUND
|
|
Test Frequency |
25 MHz
|
|
Tolerance |
2%
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 1008HS-621TGLC with alternatives