10117D
vs
54F11MW8
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PHILIPS COMPONENTS
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
COMMON INPUT
|
|
Family |
10K
|
F/FAST
|
JESD-30 Code |
R-PDSO-G16
|
X-XUUC-N
|
Load Capacitance (CL) |
3 pF
|
|
Logic IC Type |
OR-AND/OR-AND-INVERT GATE
|
AND GATE
|
Number of Functions |
2
|
3
|
Number of Inputs |
5
|
3
|
Number of Terminals |
16
|
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Output Characteristics |
OPEN-EMITTER
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
UNSPECIFIED
|
Package Style |
SMALL OUTLINE
|
UNCASED CHIP
|
Power Supply Current-Max (ICC) |
29 mA
|
|
Propagation Delay (tpd) |
3.8 ns
|
7.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
-5.72 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
-4.68 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
-5.2 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
TTL
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Position |
DUAL
|
UPPER
|
Base Number Matches |
4
|
2
|
Package Description |
|
DIE,
|
Package Code |
|
DIE
|
|
|
|
Compare 10117D with alternatives
Compare 54F11MW8 with alternatives